TMM-105-03-G-D
SamtecConn Unshrouded Header HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TMM-105-03-G-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
10
Maximum Voltage Rating:
281 VAC
Maximum Current Rating:
3.2/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC TMM-105-03-G-D is a high-quality unshrouded header connector with 10 positions, ideal for various electronic applications. This header connector has a 2mm pitch, solder tail termination, top entry through-hole mounting, and is available in bulk packaging. Trust SAMTEC's reliable design and manufacturing for your connection needs.
Search Keywords:
TMM10503GD
IN STOCK:
3,250
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.328
$33.200
250
$1.014
$253.500
500
$0.830
$415.000
1,000
$0.735
$735.000
2,500
$0.728
$1,820.000
5,000
$0.721
$3,605.000
7,500
+
$0.714
$5,355.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
ERJ-6GEYJ105V
Res Thick Film 0805 1M Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ472V
Res Thick Film 0805 4.7K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
ERJ-6GEYJ473V
Res Thick Film 0805 47K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
JX0011D21BNL
CONN,RJ45,1X1,100D,1:1,TU NPB
DSPIC33EP256MC506-E/PT
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray