help desk software
DATA SHEET

TSM-102-01-L-DV-P-TR

Samtec

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-102-01-L-DV-P-TR
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
REEL
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
475 VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC TSM-102-01-L-DV-P-TR is an unshrouded header connector designed for reliable and secure connections in electronic applications. This connector features a 4-position design with a 2.54mm pitch, making it suitable for a wide range of circuit board designs. The connector is solderable and offers a top entry option for ease of installation. It is surface mountable and comes in a tape and reel packaging for convenient handling during assembly. The TSM-102-01-L-DV-P-TR guarantees high-performance connectivity and excellent durability, making it an ideal choice for various electronic projects.
Search Keywords:
TSM10201LDVPTR
  Different packaging options available.  See Alternatives
IN STOCK: 20,748
Can Ship immediately
Manufacturer Stock:
5,000   can ship 12/2/24
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.8506
$0.851
200
$0.7227
$144.540
600
$0.5882
$352.920
1,000
$0.5268
$526.800
2,600
$0.4780
$1,242.800
5,000
$0.4166
$2,083.000
10,000
$0.3220
$3,220.000
25,000 +
$0.2829
$7,072.500
Product Guides