TSM-102-01-S-SV
SamtecBoard-To-Board Connector - 2.54 mm - 2 Contacts - Header - Surface Mount - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-102-01-S-SV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
Search Keywords:
TSM10201SSV
Different packaging options available. See Alternatives
IN STOCK:
3,212
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4038
$20.190
500
$0.3281
$164.050
1,000
$0.2812
$281.200
2,500
$0.2537
$634.250
5,000
$0.1857
$928.500
7,500
$0.1789
$1,341.750
10,000
$0.1408
$1,408.000
15,000
+
$0.1370
$2,055.000
Tools/3D Models
Product Guides