TSM-103-01-L-SV
SamtecBoard-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-103-01-L-SV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
Search Keywords:
TSM10301LSV
Different packaging options available. See Alternatives
IN STOCK:
16,985
Ships today, if you order in
Manufacturer Stock:
4,190
can ship
11/25/24
Minimum Order:
50
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
50
$0.4111
$20.555
500
$0.2753
$137.650
1,000
$0.2180
$218.000
2,500
$0.2049
$512.250
5,000
$0.1561
$780.500
7,500
+
$0.1366
$1,024.500
Tools/3D Models
Product Guides