help desk software
DATA SHEET

TSM-103-01-S-SV-P-TR

Samtec

Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - Surface Mount - 1 Rows. .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-103-01-S-SV-P-TR
RoHS:
Yes
HTS:
8536694040
COO:
CR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
325
Package Type:
REEL
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets. This contactor has high operating temperature range from -55°C to 125°C for 30µ" gold plated contacts. Tipical aplication is industrial.
Search Keywords:
TSM10301SSVPTR
  Different packaging options available.  See Alternatives
IN STOCK: 20,746
Ships today, if you order in
Manufacturer Stock:
44,444   can ship 12/9/24
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.9583
$0.958
325
$0.8414
$273.455
650
$0.7272
$472.680
1,300
$0.6852
$890.760
2,600
$0.6176
$1,605.760
5,200
$0.5526
$2,873.520
10,075
$0.5007
$5,044.553
25,025 +
$0.4878
$12,207.195
Product Guides