TSM-103-01-T-DV
SamtecBoard-To-Board Connector - 2.54 mm - 6 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-103-01-T-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
76
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
The TSM-103-01-T-DV is a 6-pole 2-row 2.54mm Surface Mount Terminal Strip with matte tin plated contacts and LCP insulator. The TSM series vertical pin terminal strip is compatible with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors.
Search Keywords:
TSM10301TDV
IN STOCK:
0
Manufacturer Stock:
6,530
can ship
12/2/24
On Order:
3,852
can ship 12/5/24
Minimum Order:
76
Multiple:
76
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
76
$0.4421
$33.600
532
$0.3072
$163.430
1,064
$0.2353
$250.359
2,508
$0.2146
$538.217
5,016
$0.1561
$782.998
7,524
$0.1538
$1,157.191
10,032
$0.1515
$1,519.848
15,048
+
$0.1492
$2,245.162
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
3-794631-6
06P MICRO MNL ASSY,VRT,HDR LF
FCP1210C104J-G3
Cornell Dubilier FCP1210C104J-G3 Capacitor Pps Film 0.1UF, 16V, 5%, 1210
G2R-1-E-DC12
Power Relay 12VDC 16A SPDT(29x13x25.5)mm THT
G5LE-14-DC12
Power Relay 12VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
IPL1-105-01-L-D-K
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Rows.