TSM-104-01-L-DV
SamtecBoard-To-Board Connector - 2.54 mm - 8 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-104-01-L-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
57
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TSM-104-01-L-DV is a 8-pole 2-row 2.54mm Surface Mount Terminal Strip with 10µinch (0.25µm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The TSM series vertical pin terminal strip is compatible with BCS, BSW, CES, ESQ, ESW, HCSD, HCSS, HLE, IDSD, IDSS, ISDM, ISSM, MNT, PHF, SLW, SMH, SMSD, SMSS, SNT, SSM, SSQ and SSW series connectors. Designed specifically for surface mount applications with many options to facilitate processing.
Search Keywords:
TSM10401LDV
Different packaging options available. See Alternatives
IN STOCK:
5,468
Can Ship immediately
Minimum Order:
57
Multiple:
57
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
57
$0.8093
$46.130
285
$0.7164
$204.174
513
$0.6256
$320.933
1,026
$0.4778
$490.223
2,508
$0.4390
$1,101.012
5,016
$0.3122
$1,565.995
7,524
+
$0.3024
$2,275.258
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
2-767004-2
Stacking Board Connector - MICTOR Series - 38 Contacts - Receptacle - 0.64 mm - Surface Mo...
1-1337604-0
SMB SMT Skt 50Ohm Gold Pltd
ERF8-050-03-L-D-RA-L-TR
0.80 mm Edge Rate® Rugged High-Speed Socket Strip
5557484-1
MJ,TE,8P,SHLD,LOW PNL STR
TSM-103-01-L-SV
Board-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Surface Mount.