help desk software
DATA SHEET

TSM-104-01-T-SV

Samtec

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-104-01-T-SV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
57
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry SMD Tube
Search Keywords:
TSM10401TSV
IN STOCK: 3,128
Ships today, if you order in
Manufacturer Stock:
2,815   can ship 11/29/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
57
$0.5667
$32.302
513
$0.3059
$156.927
1,026
$0.2549
$261.527
2,508
$0.2065
$517.902
5,016
$0.1489
$746.882
7,524
$0.1458
$1,096.999
10,032
$0.1436
$1,440.595
25,023 +
$0.1415
$3,540.755
Product Guides