TSM-105-01-L-DV
SamtecBoard-To-Board Connector - 2.54 mm - 10 Contacts - Header - Surface Mount - 2 Rows.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-105-01-L-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TSM-105-01-L-DV is a 10-way 2-row 0.025-inch SQ Post Header with 10µinch (0.25µm) gold on post, matte tin on tail, SMT, double row vertical pin, black liquid crystal polymer insulator and phosphor bronze terminal.
Search Keywords:
TSM10501LDV
Different packaging options available. See Alternatives
IN STOCK:
2,770
Can Ship immediately
Manufacturer Stock:
3,608
can ship
11/29/24
Minimum Order:
45
Multiple:
45
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
45
$1.347
$60.615
270
$0.961
$259.470
540
$0.760
$410.400
1,035
$0.595
$615.825
2,520
$0.556
$1,401.120
5,040
$0.548
$2,761.920
7,515
+
$0.540
$4,058.100
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5745080-6
HD-20 RCPT 50P VERT FFSCRLK
TBC-14252
Aluminum Enclosure Rackmount Chassis
25PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.86 X 6.86 X 4.83m...
030-2409-003
Contact PIN Crimp ST Cable Mount 20-22AWG Automotive
3269X-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.44mm) Gull ...