TSM-107-01-L-DV
SamtecBoard-To-Board Connector - 2.54 mm - 14 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-107-01-L-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TSM series from Samtec are surface mount terminal strip headers. These are unshrouded headers with 0.25" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, BSW, ESW, ESQ, BCS, SLW, CES, HLE, IDSS, IDSD, SMSD and SMSS series of connectors. There is choice of standard post heights which provides solution to mate with any Samtec sockets.
Search Keywords:
TSM10701LDV
Different packaging options available. See Alternatives
IN STOCK:
4,851
Ships today, if you order in
Manufacturer Stock:
237
can ship
12/2/24
Minimum Order:
32
Multiple:
32
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
32
$1.592
$50.944
128
$1.249
$159.872
256
$1.235
$316.160
512
$0.892
$456.704
1,024
$0.767
$785.408
2,528
$0.725
$1,832.800
5,024
$0.536
$2,692.864
7,520
+
$0.530
$3,985.600
Tools/3D Models
Product Guides