TSM-107-01-S-DV
SamtecBoard-To-Board Connector - 2.54 mm - 14 Contacts - Header - Surface Mount - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-107-01-S-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TSM-107-01-S-DV is a 14-pole 2-row 2.54mm Surface Mount Terminal Strip with 30µinch (0.76µm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The TSM series vertical pin terminal strip is compatible with BCS, BSW, CES, ESQ, ESW, HCSD, HCSS, HLE, IDSD, IDSS, ISDM, ISSM, MNT, PHF, SLW, SMH, SMSD, SMSS, SNT, SSM, SSQ and SSW series connectors. Designed specifically for surface mount applications with many options to facilitate processing.
Search Keywords:
TSM10701SDV
Different packaging options available. See Alternatives
IN STOCK:
1,934
Ships today, if you order in
Minimum Order:
32
Multiple:
32
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
32
$2.166
$69.312
128
$1.754
$224.512
256
$1.728
$442.368
512
$1.327
$679.424
1,024
$1.176
$1,204.224
2,528
$1.158
$2,927.424
5,024
$0.948
$4,762.752
7,520
+
$0.738
$5,549.760
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5750678-1
9 Position D-Sub Receptacle, Female Sockets Connector
78HJ04GWT
Switch DIP ON OFF SPDT 4 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm...
218-4LPST
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
112778
RF Connector - BNC Right Angle PCB Jack Through Hole 75 Ohms
JK0654219NL
Modular Connectors / Ethernet Connectors RJ-45 8Pos 2.03mm 16Term. 1Port