TSM-116-01-L-DV
SamtecConn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-116-01-L-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
14
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
32
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SAMTEC TSM-116-01-L-DV is an unshrouded header connector designed for reliable and efficient connectivity. This connector features 32 positions with a 2.54mm pitch, allowing for versatile integration in various applications. The solder tail termination offers secure and stable connections. The top entry SMD design enables easy installation on PCBs, saving time and effort during assembly. The connector is supplied in a convenient tube packaging for storage and handling. Ideal for electronic projects, this SAMTEC header connector ensures exceptional performance and durability.
Search Keywords:
TSM11601LDV
IN STOCK:
304
Ships today, if you order in
Minimum Order:
14
Multiple:
14
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
14
$3.24
$45.360
56
$2.95
$165.200
112
$2.85
$319.200
252
$2.63
$662.760
504
$2.43
$1,224.720
1,008
$2.39
$2,409.120
2,506
$2.35
$5,889.100
5,012
+
$2.32
$11,627.840
Tools/3D Models
Product Guides