TSM-116-01-S-DV
SamtecConn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSM-116-01-S-DV
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
14
Package Type:
TUBE
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Surface Mount3586
Pitch:
2.54 mm
Number of Contacts:
32
Maximum Voltage Rating:
4753584VAC
Maximum Current Rating:
5.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
TSM-116-01-S-DV is an unshrouded header connector from SAMTEC, featuring 32 positions with a 2.54mm pitch. This connector is designed for surface mount applications with solder tail termination, allowing for easy and secure attachment to printed circuit boards. The top entry design of this connector ensures efficient space utilization and easy accessibility in tight spaces. The TSM-116-01-S-DV is packaged in a tube for convenient storage and handling during assembly processes.
Search Keywords:
TSM11601SDV
IN STOCK:
1,106
Ships today, if you order in
Minimum Order:
14
Multiple:
14
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
14
$4.98
$69.720
56
$4.64
$259.840
112
$4.51
$505.120
252
$4.18
$1,053.360
504
$3.87
$1,950.480
1,008
$3.81
$3,840.480
2,506
$3.75
$9,397.500
5,012
+
$3.69
$18,494.280
Tools/3D Models
Product Guides