TST-105-01-G-D
SamtecWire-To-Board Connector - Shrouded - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TST-105-01-G-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
6003584VDC,4253584VAC
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TST-105-01-G-D is a 10-pole 2-row 2.54mm Shrouded SQ Post IDC Header with 50µinch (1.27µm) gold-plated phosphor bronze contacts and glass filled polyester insulator. The TST series through-hole terminal strip is compatible with HCSD, IDSD, ISDM and SMSD connectors.
Search Keywords:
TST10501GD
IN STOCK:
9,287
Can Ship immediately
Manufacturer Stock:
1,999
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$3.14
$31.400
100
$2.23
$223.000
250
$2.20
$550.000
500
$1.95
$975.000
1,000
$1.46
$1,460.000
2,500
$1.40
$3,500.000
5,000
$1.12
$5,600.000
7,500
+
$1.11
$8,325.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-776231-1
Rectangular Power Connector - 35 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 4 ...
1-776261-1
14POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
142-0701-301
SMA Jack Assembly, Right Angle PCB Mount
ESQ-120-12-G-S
.100" PC/104™ Elevated Socket Strip
TSW-103-17-G-S
Classic PCB Header Strips, 0.100" pitch