TST-105-01-L-D
SamtecWire-To-Board Connector - Boxed - 2.54 mm - 10 Contacts - Header - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TST-105-01-L-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
6003584VDC,4253584VAC
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The TST-105-01-L-D is a 10-pole 2-row 2.54mm Shrouded SQ Post IDC Header with 10µinch (0.25µm) gold-plated phosphor bronze contacts and glass filled polyester insulator. The TST series through-hole terminal strip is compatible with HCSD, IDSD, ISDM and SMSD connectors.
Search Keywords:
TST10501LD
IN STOCK:
6,180
Can Ship immediately
Manufacturer Stock:
790
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$2.80
$28.000
100
$1.84
$184.000
250
$1.82
$455.000
500
$1.61
$805.000
1,000
$1.44
$1,440.000
2,500
$1.27
$3,175.000
5,000
$1.15
$5,750.000
7,500
+
$1.13
$8,475.000
Tools/3D Models
Product Guides