TST-105-04-G-D-RA
SamtecConn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TST-105-04-G-D-RA
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
TUBE
Type:
Shrouded Header (4 Sides)3594
Body Orientation:
Right Angle3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
6003584VDC,4253584VAC
Maximum Current Rating:
3.4/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
The SAMTEC TST-105-04-G-D-RA is a shrouded header connector designed for various applications. It features a 10-position layout, making it suitable for a wide range of electronic devices. The connector has a 2.54mm pitch and is designed for through-hole soldering. With a right-angle entry solder tail, it allows for convenient and space-saving mounting on PCBs. The connector comes in a tube packaging, ensuring easy storage and handling. Its 4-sided shrouded design provides enhanced durability and protection against accidental disconnections. Trust SAMTEC TST-105-04-G-D-RA for reliable and efficient connectivity solutions.
Search Keywords:
TST10504GDRA
IN STOCK:
91
Ships today, if you order in
Manufacturer Stock:
300
can ship
11/29/24
Minimum Order:
26
Multiple:
26
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
26
$3.11
$80.860
104
$2.50
$260.000
260
$2.46
$639.600
520
$2.22
$1,154.400
1,014
$1.87
$1,896.180
2,522
$1.79
$4,514.380
5,018
$1.76
$8,831.680
7,514
+
$1.73
$12,999.220
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
000W280-TAPE
Electrical Shielding
32-341
Switch Sealing Boot - Tool Handle Switches.
14TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
Q8P1BYYRG06E
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 6VDC @ 20mA - Prominent - Black Bez...