Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-102-07-F-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Search Keywords:
TSW10207FD
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1642
$41.050
2,500
$0.1084
$271.000
5,000
$0.0980
$490.000
7,500
$0.0931
$698.250
25,000
$0.0780
$1,950.000
50,000
$0.0768
$3,840.000
100,000
$0.0757
$7,570.000
150,000
+
$0.0745
$11,175.000
Tools/3D Models
Product Guides