TSW-102-07-T-S
SamtecBoard-To-Board Connector - 2.54 mm - 2 Contact - Header - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-102-07-T-S
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
TSW10207TS
IN STOCK:
186,810
Ships today, if you order in
Manufacturer Stock:
3,544
can ship
12/2/24
Minimum Order:
500
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
500
$0.0619
$30.950
5,000
$0.0396
$198.000
10,000
$0.0294
$294.000
25,000
$0.0290
$725.000
50,000
$0.0285
$1,425.000
100,000
$0.0281
$2,810.000
150,000
$0.0277
$4,155.000
250,000
+
$0.0273
$6,825.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1634505-0
BNC Ins Str PCB Skt 50Ohm Black
5748979-1
D Sub Connector - DB9 - 9 Contacts - Receptacle - Through Hole - DE - DF Series - Steel Bo...
3-643815-2
02P MTA100 CONN ASSY POL RIB
195-8MST
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
26-61-4030
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag