TSW-102-14-G-S
SamtecBoard-To-Board Connector - Vertical - 2.54 mm - 2 Contact - Header - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-102-14-G-S
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
TSW10214GS
IN STOCK:
4,720
Can Ship immediately
Manufacturer Stock:
4,794
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
250
$0.2193
$54.825
1,000
$0.1688
$168.800
2,500
$0.1663
$415.750
5,000
$0.1425
$712.500
10,000
$0.1324
$1,324.000
25,000
$0.1304
$3,260.000
50,000
$0.1285
$6,425.000
100,000
+
$0.1265
$12,650.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
V23105A5505A201
Signal Relay 24VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
5-103956-2
8X3 MTE RCPT SR LATCH .100CL
1757051
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
CU-234
Natural Die Cast Aluminum Box - External 4.68 x 3.68 x 2.21 Inches - Internal 4.24 x 3.24 ...
1766262
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section...