TSW-103-07-F-S
SamtecBoard-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-103-07-F-S
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. This connector has high operating temperature range of -55°C to 125°C.
Search Keywords:
TSW10307FS
IN STOCK:
36,210
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1271
$31.775
2,500
$0.0896
$224.000
5,000
$0.0788
$394.000
7,500
$0.0735
$551.250
25,000
$0.0585
$1,462.500
50,000
$0.0576
$2,880.000
100,000
$0.0568
$5,680.000
150,000
+
$0.0559
$8,385.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967587-3
6POS MQS TAB SEALED COD A
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
6657S-1-502
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
MS3106F20-4S
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SZ-AS1
Auxiliary Contact Block for Contactor - Left Or Right Side Mount - 1N.O./1N.C. - 10A @ 600...