TSW-103-07-S-S
SamtecBoard-To-Board Connector - 2.54 mm - 3 Contact - Header - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-103-07-S-S
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
TSW10307SS
IN STOCK:
3,229
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.1731
$17.310
1,000
$0.1452
$145.200
2,500
$0.1364
$341.000
5,000
$0.1304
$652.000
7,500
$0.1285
$963.750
25,000
$0.1096
$2,740.000
50,000
$0.1053
$5,265.000
100,000
+
$0.1037
$10,370.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
QTE-020-07-L-D-A
0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip
3299W-1-501LF
Trimmer Potentiometer - 500 Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
TSW-103-08-S-S
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
MRJR5381B1
Conn RJ-45 RCP 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Box
EEU-FC1V122L
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 2310mA 5000h 105°C Automotive B...