TSW-103-08-F-S-RA
SamtecConn Unshrouded Header HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-103-08-F-S-RA
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
450 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TSW-103-08-F-S-RA is an unshrouded header connector designed and manufactured by SAMTEC. This connector is used for securely connecting and interconnecting electronic components and devices. It features 3 positions, allowing for convenient wiring and connectivity. The 2.54mm pitch ensures compatibility with standard electronic components and PCBs. The right-angle soldering style and side entry design allow for easy installation in compact spaces. With a through-hole mounting option, this connector offers enhanced stability and durability. It is available for bulk purchase, making it an ideal choice for manufacturers and assembly lines.
Search Keywords:
TSW10308FSRA
IN STOCK:
5,038
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2278
$22.780
1,000
$0.1288
$128.800
2,500
$0.1176
$294.000
5,000
$0.1158
$579.000
7,500
$0.1141
$855.750
25,000
$0.1124
$2,810.000
50,000
$0.1107
$5,535.000
100,000
+
$0.1090
$10,900.000
Tools/3D Models
Product Guides