help desk software
DATA SHEET

TSW-103-08-L-D-RA

Samtec

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-103-08-L-D-RA
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
450 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords:
TSW10308LDRA
IN STOCK: 608
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.9442
$47.210
500
$0.5239
$261.950
1,000
$0.3993
$399.300
2,500
$0.3909
$977.250
5,000
$0.3362
$1,681.000
7,500
$0.3312
$2,484.000
10,000
$0.3131
$3,131.000
15,000 +
$0.3084
$4,626.000
Product Guides