Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-103-23-T-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords:
TSW10323TD
IN STOCK:
4,912
Can Ship immediately
Manufacturer Stock:
7,242
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
50
$0.3944
$19.720
500
$0.2676
$133.800
1,000
$0.1883
$188.300
2,500
$0.1765
$441.250
5,000
$0.1268
$634.000
7,500
$0.1249
$936.750
10,000
$0.1230
$1,230.000
25,000
+
$0.1212
$3,030.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
44WR5KLFT7
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hoo...
87831-0841
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
43045-2212
Conn Power HDR 22 POS 3mm Solder ST Thru-Hole 22 Terminal 1 Port Micro-Fit 3.0™ Tray
ERJ-3EKF1002V
Resistor Thick Film - 0603 - 10K Ohm - 1% - 0.1W(1/10W) - ±100ppm/°C - Pad - SMD - Automot...
UMK325AB7106KMHT
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X7R - 1210 - Tape&Reel