TSW-104-07-F-S
SamtecBoard-To-Board Connector - 2.54 mm - 4 Contact - Header - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-104-07-F-S
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
TSW10407FS
IN STOCK:
9,312
Ships today, if you order in
Manufacturer Stock:
161
can ship
12/2/24
Minimum Order:
250
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
250
$0.1346
$33.650
2,500
$0.1061
$265.250
5,000
$0.1014
$507.000
7,500
$0.0999
$749.250
25,000
$0.0822
$2,055.000
50,000
$0.0789
$3,945.000
100,000
$0.0778
$7,780.000
150,000
+
$0.0766
$11,490.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
MF-R050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk A...
BK/GMA-8-R
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass
FTSH-105-01-L-DV
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - FTSH Series - Surface Mount - ...
TSW-106-07-F-S
Board-To-Board Connector - 2.54 mm - 6 Contact - Header - Through Hole - 1 Row.
LAN9252/ML
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tray