TSW-104-07-T-S
SamtecBoard-To-Board Connector - 2.54 mm - 4 Contacts - Header - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-104-07-T-S
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. These connectors features single, double and triple row options with straight or right angle pins in a variety of post heights and body positions. It is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) with 30µ" gold and achieving high mating cycles (250 to 2500). These connectors has gold flash on post, matte tin on tail/10µ" (0.25µm) gold on post, matte tin on tail/10µ" (0.25µm) gold on post/gold flash on balance/matte tin plating options. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
TSW10407TS
IN STOCK:
5,916
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1271
$31.775
2,500
$0.0896
$224.000
5,000
$0.0788
$394.000
7,500
$0.0735
$551.250
25,000
$0.0585
$1,462.500
50,000
$0.0576
$2,880.000
100,000
$0.0568
$5,680.000
150,000
+
$0.0559
$8,385.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
26-61-4030
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
TSW-106-07-T-D
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk
TSW-102-07-T-S
Board-To-Board Connector - 2.54 mm - 2 Contact - Header - Through Hole - 1 Row.
TSW-105-07-T-S
Board-To-Board Connector - 2.54 mm - 5 Contact - Header - Through Hole - 1 Row.