Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-105-14-T-D
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Search Keywords:
TSW10514TD
IN STOCK:
10,133
Ships today, if you order in
Manufacturer Stock:
3,447
can ship
12/2/24
Minimum Order:
50
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
50
$0.5539
$27.695
500
$0.3469
$173.450
1,000
$0.2598
$259.800
2,500
$0.2341
$585.250
5,000
$0.1951
$975.500
7,500
$0.1922
$1,441.500
10,000
$0.1659
$1,659.000
15,000
+
$0.1634
$2,451.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
70247-2651
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
DSP1-DC9V-F
Power Relay 9VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
DR74-151-R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 690mA 591mOhm DCR T/R
23J120E
Res Wirewound 120 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL
1524560000
Conn Wire to Board HDR 6 POS 5.08mm Solder ST Thru-Hole Box