Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-105-20-T-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords:
TSW10520TS
IN STOCK:
2,325
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6917
$34.585
500
$0.3765
$188.250
1,000
$0.3261
$326.100
2,500
$0.3191
$797.750
5,000
$0.3125
$1,562.500
7,500
$0.3078
$2,308.500
10,000
$0.3032
$3,032.000
15,000
+
$0.2986
$4,479.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
NHD-C0216CIZ-FSW-FBW-3V3
Chip on Glass - 2 x 16 Character - FSTN (+) - White 3V Backlight - 56.0 x 25.3 x 5.5 mm
1878037
Conn PC Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A
RN2903A-I/RM105
RF Transceiver FSK/GFSK 3.3V 47-Pin Tray
UJ2-BH-W1-TH
Type B - USB 2.0 - 1 A - Right Angle - Through Hole - USB Receptacle - 3 µin Plating Thick...
SJ2S-05BW
Conn Relay Socket SKT 8 POS Screw ST Panel Mount