TSW-106-07-G-D
SamtecBoard-To-Board Connector - 2.54 mm - 12 Contact - Header - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-106-07-G-D
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
TSW10607GD
IN STOCK:
9,932
Can Ship immediately
Manufacturer Stock:
10,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.1476
$28.690
250
$0.9019
$225.475
500
$0.7451
$372.550
1,000
$0.5610
$561.000
2,500
$0.5073
$1,268.250
5,000
$0.4997
$2,498.500
7,500
$0.4922
$3,691.500
10,000
+
$0.4848
$4,848.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5-520314-7
TRIOMATE ASSY H 7P L=2.54 LDFR
TSW-102-08-G-S
Board-To-Board Connector - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row.
111-2223-001
Uninsulated Binding Post Nut-Grounded Type
TSW-105-07-G-D
Board-To-Board Connector - Unshrouded - 2.54 mm - 10 Contacts - Header - Through Hole.
1881325
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...