TSW-107-14-G-D
SamtecConn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-107-14-G-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC part TSW-107-14-G-D is an unshrouded header connector that offers reliable and secure electrical connections. With 14 positions, this connector is designed for easy integration into circuit boards with a 2.54mm grid spacing. It features thru-hole soldering for a strong and durable connection, ensuring optimal performance in various applications. The connector comes in a convenient packaging bag for easy handling and storage. Trust SAMTEC's expertise in delivering high-quality connectors for your electronic projects.
Search Keywords:
TSW10714GD
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.4654
$36.635
250
$1.0686
$267.150
500
$0.8922
$446.100
1,000
$0.6732
$673.200
2,500
$0.6146
$1,536.500
5,000
$0.5073
$2,536.500
7,500
$0.4997
$3,747.750
10,000
+
$0.4195
$4,195.000