TSW-108-07-G-S
SamtecBoard-To-Board Connector - 2.54 mm - 8 Contacts - Header - Through Hole - 1 Row. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-108-07-G-S
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
TSW10807GS
IN STOCK:
2,718
Can Ship immediately
Manufacturer Stock:
1,013
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
50
$0.6959
$34.795
250
$0.5550
$138.750
1,000
$0.3775
$377.500
2,500
$0.3415
$853.750
5,000
$0.3364
$1,682.000
7,500
$0.3313
$2,484.750
10,000
$0.3264
$3,264.000
15,000
+
$0.3102
$4,653.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1375800-4
ASSY,120 POS PC104 PLUS LF
TSW-113-07-T-D
Header, 2.54Mm, Tht Vert, 26Way Rohs Compliant: Yes |Samtec TSW-113-07-T-D
21SX39-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A...
TSW-105-07-T-D
Board-To-Board Connector - 2.54 mm - 10 Contact - Header - Through Hole - 2 Rows.
44S30-02-2-05N
ElectricalSwitch Rotary NotOver5Amp