Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-110-14-T-S
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords:
TSW11014TS
IN STOCK:
1,985
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9425
$47.125
500
$0.5228
$261.400
1,000
$0.3985
$398.500
2,500
$0.3900
$975.000
5,000
$0.3356
$1,678.000
7,500
$0.3306
$2,479.500
10,000
$0.3125
$3,125.000
15,000
+
$0.3078
$4,617.000
Tools/3D Models
Product Guides