Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-112-07-L-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Search Keywords:
TSW11207LS
IN STOCK:
3,313
Can Ship immediately
Manufacturer Stock:
2,290
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.020
$25.500
250
$0.864
$216.000
500
$0.700
$350.000
1,000
$0.619
$619.000
2,500
$0.610
$1,525.000
5,000
$0.539
$2,695.000
7,500
$0.531
$3,982.500
10,000
+
$0.512
$5,120.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
42410-6170
Conn RJ-11 RCP 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port Cat 3 Tray
G6RN-1-DC24
Power Relay 24VDC 8A SPDT(28.8x10x15)mm THT
ERJ-6GEYJ204V
Res Thick Film 0805 200K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
TSW-103-07-L-S
Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.
TSW-101-07-L-S
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bag