TSW-113-07-G-D
SamtecBoard-To-Board Connector - Vertical - 2.54 mm - 26 Contact - Header - Through Hole - 2 Rows. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-113-07-G-D
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TSW series from Samtec are standard terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. TSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.
Search Keywords:
TSW11307GD
IN STOCK:
7,063
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.605
$26.050
100
$1.883
$188.300
250
$1.855
$463.750
500
$1.600
$800.000
1,000
$1.215
$1,215.000
2,500
$1.102
$2,755.000
5,000
$0.927
$4,635.000
7,500
+
$0.839
$6,292.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
TSW-112-07-G-D
Header Strip - Male Pin - 24 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Gold...
3296W-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin...
86479-2
16 MODII HDR DRRA UNSHRD .100
3296W-1-302LF
Res Cermet Trimmer 3K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin T...
9290-05-00
Surface Mount Reed Relays, 1 Form A