TSW-115-07-G-D
SamtecConn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-115-07-G-D
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack

1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
30
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC TSW-115-07-G-D is an unshrouded header connector designed for various electronic applications. With a pitch of 2.54mm, this connector gives you 30 positions for easy and reliable connections. It features a top entry through-hole design, facilitating soldering and installation processes. The connector comes in a convenient bag packaging, ensuring easy handling and storage. Trust SAMTEC for high-quality connectors that deliver consistent performance.
Search Keywords:
TSW11507GD
IN STOCK:
943
Can Ship immediately
Manufacturer Stock:
2,537
can ship
11/11/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
10
$2.79
$27.900
100
$2.17
$217.000
250
$2.14
$535.000
500
$1.85
$925.000
1,000
$1.40
$1,400.000
2,500
$1.28
$3,200.000
5,000
$1.26
$6,300.000
7,500
+
$1.24
$9,300.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT

DW-12-09-G-S-400
.100" Flex Stack, Flexible Board Stacker, .110" Tail

FTSH-113-01-F-MT
This micro header features a variety of standard options and is an Extended Life Product™,...

TSW-109-07-G-D
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole Bag

2002-511
TOPJOB® S modular connector - for 2002 series - for jumper contact slot - 1-pole - gray

TSW-107-07-G-D
Board-To-Board Connector - 2.54 mm - 14 Contacts - Header - Through Hole - 2 Row.