Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-115-14-G-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
15
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords:
TSW11514GS
IN STOCK:
110
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$1.803
$45.075
100
$1.358
$135.800
250
$1.337
$334.250
500
$1.190
$595.000
1,000
$0.829
$829.000
2,500
$0.780
$1,950.000
5,000
$0.769
$3,845.000
7,500
+
$0.757
$5,677.500
Tools/3D Models
Product Guides