Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-123-07-F-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
46
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 46 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords:
TSW12307FD
IN STOCK:
105
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$2.67
$26.700
100
$2.20
$220.000
250
$2.11
$527.500
500
$2.05
$1,025.000
1,000
$1.65
$1,650.000
2,500
$1.38
$3,450.000
5,000
$1.18
$5,900.000
7,500
+
$1.15
$8,625.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
3-641219-3
03P MTA156 CONN ASSY 22AWG RED
EN3P8MRAPCBN
EN3 Sealed Connector, Panel Mount, 8 pos, Male, Narrow PC Board
DTM06-4S
Rectangular Connector Housing - Plug - Female Socket - 4 Position - 2 Rows - Latch Lock - ...
DTM04-4P
Connector Housing - IP68 - DTM Series - Receptacle - 4 Ways - 4.2 mm - DTM Series Pin Cont...
0462-201-2031
SOC, SOLID, SIZE 20, 20AWG, AU