help desk software
DATA SHEET

TSW-125-07-G-D

Samtec

Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-125-07-G-D
RoHS:
Yes
HTS:
8536694040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The SAMTEC TSW-125-07-G-D is a high-quality unshrouded header connector with 50 positions, designed for reliable and secure connections in electronic circuits. This connector features a 2.54mm pitch, solder tail termination, top entry through-hole mounting, and is available in bulk packaging. Ideal for a wide range of applications requiring a durable and efficient header connector solution.
Search Keywords:
TSW12507GD
IN STOCK: 1,129
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.66
$23.300
50
$3.37
$168.500
100
$3.10
$310.000
250
$3.05
$762.500
500
$2.55
$1,275.000
1,000
$2.13
$2,130.000
2,500
$2.09
$5,225.000
5,000 +
$2.06
$10,300.000
Product Guides