Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
TSW-150-08-G-S
RoHS:
Yes
HTS:
8536694040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
550 VAC
Maximum Current Rating:
6.3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords:
TSW15008GS
IN STOCK:
500
Can Ship immediately
Manufacturer Stock:
3,561
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$4.43
$22.150
50
$3.65
$182.500
100
$3.59
$359.000
250
$3.40
$850.000
500
$2.49
$1,245.000
1,000
$2.19
$2,190.000
2,500
$1.61
$4,025.000
5,000
+
$1.07
$5,350.000
Tools/3D Models
Product Guides