USB-B-S-S-B-TH
SamtecConn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
USB-B-S-S-B-TH
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TRAY
Body Orientation:
Right Angle3854
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
Search Keywords:
USBBSSBTH
IN STOCK:
3,275
Can Ship immediately
Manufacturer Stock:
2,344
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.1351
$28.378
250
$0.9339
$233.475
500
$0.8948
$447.400
1,000
$0.6783
$678.300
2,500
$0.5865
$1,466.250
5,000
$0.4798
$2,399.000
7,500
$0.4622
$3,466.500
10,000
+
$0.3640
$3,640.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
QMS-026-05.75-L-D-A-K-TR
0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip
122394
connector, rf coaxial, tnc straight crimp plug, for rg8, 213 cable, 50 ohm
T4111411051-000
M12 M, 5P GOLD B_CODE S SHIELDED PG7
175101-19-M2.00
N Straight Plug to N Straight Plug on RG-58 Cable 2.00 Meters