109-059
Sanyo Denki AmericaFan Accessories 40mm Fan Finger Guard, Nickel-Chrome Plating (Silver) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki America
Part No:
109-059
RoHS:
Yes
HTS:
8414596595
ECCN:
EAR99
Supplier Standard Pack
1
This SANYO DENKI AMERICA part 109-059 is a 40mm Fan Finger Guard designed for fan accessories. It features a sleek and modern design with a nickel-chrome plating finish in silver, adding both functionality and aesthetic appeal to your cooling system. Keep your fan safe and running efficiently with this high-quality fan finger guard.
Search Keywords:
109059
IN STOCK:
1,480
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$4.60
$23.000
50
$3.64
$182.000
100
$3.37
$337.000
250
$3.30
$825.000
500
$3.09
$1,545.000
1,000
$3.00
$3,000.000
2,500
$2.95
$7,375.000
5,000
+
$2.91
$14,550.000
CUSTOMERS
ALSO BOUGHT
1181-1/2X18YD
3M™ EMI Copper Foil Shielding Tape 1181 - 1/2 in x 18 yd (12.70 mm x 16.5 m) - Copper - Th...
04.855.0353.0
Connector Accessories Marked Marking Strip
4700.0009
4700 CORD RETAINING KIT
G4ODC24
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray