109E1724M502
Sanyo Denki AmericaTubeaxial Fan - 24VDC - Round 172mm Dia - 148.0 CFM (4.14m³/min) - Ball Bearing - 36.0dB(A) - 4.8 W - 2000 RPM - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki America
Part No:
109E1724M502
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
8
The 109E1724M502 from Sanyo Denki America is round (172mm Dia) tubeaxial fan with 24VDC voltage rating, ball bearing and 2 wire leads. This fan has 148.0 CFM (4.14m³/min) air flow, 36.0dB(A) noise, 4.8 W power and 2000 RPM speed. Operating temperature range is from -4 to 158°F (-20 to 70°C).
Search Keywords:
109E1724M502
IN STOCK:
7
Ships today, if you order in
On Order:
24
can ship 3/24/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$127.74
$127.740
2
$125.82
$251.640
4
$94.36
$377.440
6
$88.07
$528.420
8
+
$86.31
$690.480
Product Guides