109P0424H3013
Sanyo Denki AmericaDC Fan Axial Ball Bearing 24V 12V to 27.6V 11.3CFM 37dB (40 X 40 X 28mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki America
Part No:
109P0424H3013
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
126
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
24 V
Power Rating:
2.28 W
Maximum Airflow:
11.3 CFM
Noise Level:
37 dB
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 24V 12V to 27.6V 11.3CFM 37dB (40 X 40 X 28mm)
Search Keywords:
109P0424H3013
IN STOCK:
121
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$13.90
$69.500
25
$12.59
$314.750
50
$12.03
$601.500
126
$11.04
$1,391.040
252
$10.88
$2,741.760
504
$10.71
$5,397.840
1,008
+
$10.55
$10,634.400
Product Guides
CUSTOMERS
ALSO BOUGHT
2-34122-1
TERMINAL,SOLIS R 16-14 8
770678-1
Connector Accessory, Seal Plug, AMPSEAL Automotive Plug Connector & Header Assemblies
776273-1
Rectangular Connector Housing - Plug - Female Socket - 14 Position - 3 Rows - Latch Holder...
FKCP03301A
RF Connector FAKRA Straight Female Contact - RG-174, 188, 316, RG-59, 71 Cable Group - Sol...