109P0424H602
Sanyo Denki AmericaDC Fan Axial Ball Bearing 24V 12V to 27.6V 8.2CFM 35dB (40 X 40 X 20mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki America
Part No:
109P0424H602
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
70
This SANYO DENKI AMERICA DC fan part number 109P0424H602 is a reliable axial ball bearing fan designed to operate at a voltage range of 12V to 27.6V. With a compact 40 x 40 x 20mm size, it delivers a high airflow of 8.2CFM while maintaining a low noise level of 35dB. Perfect for a range of cooling applications, this fan is durable, efficient, and quiet.
Search Keywords:
109P0424H602
IN STOCK:
20
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$13.84
$69.200
25
$12.55
$313.750
70
$11.64
$814.800
140
$11.00
$1,540.000
280
$10.83
$3,032.400
560
$10.67
$5,975.200
1,050
+
$10.51
$11,035.500
CUSTOMERS
ALSO BOUGHT
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
949
Incandescent Lamp - 130 V - Miniature Bayonet - T-3 1/4 - 0.4 - 2000 h.
FFB1224EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm
AFB0612HH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 27.55CFM 40dB (60 X 60 X 25.4mm)
113XN-0182-000
AC Fan Salt Fog Axial Ball Bearing 115V 44.52CFM/53CFM 36dB/41dB 92 X 92 X 38.9mm