9G1212G401
Sanyo Denki AmericaDC Fan Axial Ball Bearing 12V 10.2V to 13.8V 130CFM 51dB (119 X 119 X 25mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki America
Part No:
9G1212G401
RoHS:
No
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Category:
DC Fan
Dimension:
119 x 119 x 25 mm
Voltage Rating:
12 V
Power Rating:
10.8 W
Maximum Airflow:
130 CFM
Noise Level:
51 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 130CFM 51dB (119 X 119 X 25mm)
Search Keywords:
9G1212G401
IN STOCK:
0
On Order:
60
can ship 3/26/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$34.43
$34.430
5
$32.21
$161.050
30
$28.94
$868.200
60
$27.36
$1,641.600
120
$26.95
$3,234.000
270
$26.28
$7,095.600
510
+
$25.60
$13,056.000
Product Guides