9GA0412P3J01
Sanyo Denki AmericaDC Fans DC Axial Fan, 40x40x28mm, 12VDC, High Performance, Low Power, Tachometer, PWM .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki America
Part No:
9GA0412P3J01
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
126
This high-performance 9GA0412P3J01 DC Axial Fan from SANYO DENKI AMERICA is a reliable cooling solution measuring 40x40x28mm and operating at 12VDC. With its advanced technology, this fan offers low power consumption, a built-in tachometer for monitoring fan speed, and PWM control for precise airflow management. Ideal for applications requiring efficient cooling in a compact size.
Search Keywords:
9GA0412P3J01
IN STOCK:
99
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$17.34
$17.340
10
$15.48
$154.800
25
$15.01
$375.250
50
$14.58
$729.000
126
$13.78
$1,736.280
252
$13.41
$3,379.320
504
+
$13.21
$6,657.840
CUSTOMERS
ALSO BOUGHT
17500-BLK-B1
Cable Assembly AC Power 2m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
170-009-273L000
Female D-Sub 9 Position Crimp And Poke
D-110-35
Connector Terminals, Terminator Polyvinylidene Fluoride Transparent Blue
CC79L-2024-01-L
Contact miniMate® - Socket - Crimp - 20 AWG - Gold Plated - Loose Piece.
17E165715
D Sub Backshell - 17 Series - DA - 180° - Zinc Alloy Body.