9GT0424P3J001
Sanyo Denki AmericaDC Fans Axial Fan, 40x40x28mm, 24VDC, 18.4CFM, Wide Temp Range, Ribless, Ball, Tach/PWM .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sanyo Denki America
Part No:
9GT0424P3J001
RoHS:
Yes
HTS:
8414596590
ECCN:
EAR99
Supplier Standard Pack
126
The SANYO DENKI AMERICA part 9GT0424P3J001 is a high-quality DC axial fan perfect for a wide range of applications. With its compact size of 40x40x28mm, this fan operates at 24VDC and provides a strong airflow of 18.4CFM to keep your system cool and running smoothly. The fan is designed for durability with a wide temperature range and features a ribless design, ball bearing construction, and options for tachometer or PWM control. Trust SANYO DENKI for reliable cooling solutions.
Search Keywords:
9GT0424P3J001
IN STOCK:
98
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$63.34
$63.340
5
$56.52
$282.600
10
$54.84
$548.400
25
$52.49
$1,312.250
50
$50.33
$2,516.500
126
$48.99
$6,172.740
252
+
$48.25
$12,159.000
CUSTOMERS
ALSO BOUGHT
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
17251-BLK-B1
AC Power Cord 18/3 SVT - 7' 6" - NEMA 5-15P - C13 - Black - 125VAC 10A
BK/S506-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass
62S11-M5-050C
Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel M...
MDR-10-12
AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case