help desk software
DATA SHEET

EH20-0.5-02-18M

Schaffner EMC

Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
EH20-0.5-02-18M
RoHS:
Yes
HTS:
8548900100
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Family:
EH
Dimension:
22 x 22 x 18.8 mm
Configuration:
Dual
Impedance:
N/A
Attenuation:
N/A
Common Mode Chokes Dual 18mH 10kHz 500mA 725mOhm DCR Thru-Hole
Search Keywords:
EH20050218M
IN STOCK: 496
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.010
$50.250
100
$1.503
$150.300
250
$1.488
$372.000
500
$1.304
$652.000
1,000
$1.259
$1,259.000
2,500
$1.246
$3,115.000
5,000
$1.234
$6,170.000
7,500 +
$1.221
$9,157.500
Tools/3D Models
Product Guides