help desk software

EH35-5.0-02-3M6

Schaffner EMC

Common Mode Chokes Dual 3.6mH 10kHz 5A 33mOhm DCR Thru-Hole .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
EH35-5.0-02-3M6
RoHS:
Yes
HTS:
8536695050
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
250
Configuration:
Dual
Attenuation:
N/A
Family:
EH
Impedance:
N/A
Dimension:
37 x 37 x 28.7 mm
The SCHAFFNER EMC EH35-5.0-02-3M6 is a highly reliable and efficient Common Mode Choke. It features a dual 3.6mH inductance, making it ideal for reducing common mode noise in electronic circuits. At a frequency of 10kHz, it can handle a maximum current of 5A, making it suitable for various applications. With a low 33mOhm DC resistance, this choke ensures efficient power transfer while maintaining low losses. The through-hole design provides easy integration into your PCB assembly. Trust this high-quality SCHAFFNER EMC choke for effective noise suppression and optimal circuit performance.
Search Keywords:
EH3550023M6
IN STOCK: 0
On Order:
750   can ship 12/23/24 
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.196
$35.980
10
$5.712
$57.120
25
$5.249
$131.225
50
$4.940
$247.000
63
$4.777
$300.951
125
$4.639
$579.875
188
$4.593
$863.484
250 +
$4.483
$1,120.750
DOWNLOADS