Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Schaffner EMC
Part No:
EV20-0.3-02-33M
RoHS:
Yes
COO:
TH
Supplier Standard Pack
500
Package Type:
Configuration:
Dual
Family:
EV
Dimension:
22 x 17 x 26 mm
Attenuation:
N/A
Impedance:
N/A
Common Mode Chokes Dual 33mH 10kHz 300mA 1.78Ohm DCR Thru-Hole
Search Keywords:
EV20030233M
IN STOCK:
464
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.70
$42.500
100
$1.44
$144.000
250
$1.40
$350.000
500
$1.34
$670.000
1,000
$1.29
$1,290.000
2,500
$1.20
$3,000.000
5,000
$1.13
$5,650.000
7,500
+
$1.11
$8,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
84PR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SM...
3005P-1-100
Res Wirewound Trimmer 10 Ohm 10% 1W 20(Elec)Turns 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-...
F22111/2-BK015
FIT-221 1-1/2" BLACK - 38.1m (125ft)
432212-10-0
Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 20A
UP1B-680-R
Inductor Power Wirewound 73.52u(OCL)H/68uH 20% 100KHz Ferrite 580mA 732mOhm DCR T/R